Image for MAD6C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAD6C

DigiKey Part Number
679-MAD6C-ND
Manufacturer
Manufacturer Product Number
MAD6C
Description
SNAP ACTING SWITCH MA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
APEM Inc.
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
343gf
Packaging
Bulk
Operating Position
0.578" (14.68mm)
Part Status
Active
Pretravel
0.047" (1.2mm)
Circuit
SPST-NO
Differential Travel
0.016" (0.4mm)
Switch Function
Off-Mom
Overtravel
0.059" (1.5mm)
Current Rating (Amps)
16A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5002,12410 €5.310,25 €
Unit Price without VAT:2,12410 €
Unit Price with VAT:2,52768 €