
MAB104G01C02X02A | |
|---|---|
DigiKey Part Number | MAB104G01C02X02A-ND |
Manufacturer | |
Manufacturer Product Number | MAB104G01C02X02A |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 357gf | |
Release Force | - | |
Operating Position | 0.583" (14.8mm) | |
Pretravel | 0.055" (1.4mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48774 € | 3.719,35 € |
| Unit Price without VAT: | 1,48774 € |
|---|---|
| Unit Price with VAT: | 1,77041 € |

