
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.886" (22.5mm) | |
Pretravel | 0.094" (2.4mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.059" (1.5mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,97938 € | 4.948,45 € |
| Unit Price without VAT: | 1,97938 € |
|---|---|
| Unit Price with VAT: | 2,35546 € |

