
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 82gf | |
Release Force | 46gf | |
Operating Position | 0.705" (17.9mm) | |
Pretravel | 0.244" (6.2mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26856 € | 3.171,40 € |
| Unit Price without VAT: | 1,26856 € |
|---|---|
| Unit Price with VAT: | 1,50959 € |

