
MAA6A | |
|---|---|
DigiKey Part Number | MAA6A-ND |
Manufacturer | |
Manufacturer Product Number | MAA6A |
Description | SWITCH SNAP ACT SPST-NO 16A 250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer APEM Inc. | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 343gf |
Packaging Tray | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.047" (1.2mm) |
Circuit SPST-NO | Differential Travel 0.016" (0.4mm) |
Switch Function Off-Mom | Overtravel 0.060" (1.5mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,81930 € | 4.548,25 € |
| Unit Price without VAT: | 1,81930 € |
|---|---|
| Unit Price with VAT: | 2,16497 € |

