



MA12RTR | |
|---|---|
DigiKey Part Number | 679-1847-2-ND - Tape & Reel (TR) 679-1847-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA12RTR |
Description | SWITCH SLIDE SPDT 300MA 4V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 4 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | Board Guide | |
Operating Temperature | -10°C ~ 60°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 1.50mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,87320 € | 21,83 € |
| 100 | 0,77830 € | 77,83 € |
| 250 | 0,72128 € | 180,32 € |
| 500 | 0,68186 € | 340,93 € |
| 1.000 | 0,64588 € | 645,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.600 | 0,53978 € | 3.562,55 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |



