M41L0Q1M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: 518,65600 €
Datasheet
Joystick, 3 - Axis Analog (Resistive) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 3 - Axis Analog (Resistive) Output
M41L0Q1M
M41L0Q1M

M41L0Q1M

DigiKey Part Number
1040-1129-ND
Manufacturer
Manufacturer Product Number
M41L0Q1M
Description
SWITCH JOYSTICK ANALOG
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog (Resistive)
Manufacturer
APEM Inc.
Resistance
5 kOhms
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Type
Joystick, 3 - Axis
Panel Cutout Dimensions
Circular - 39.70mm Dia
Actuator Type
Joystick
Mechanical Life
1,000,000 Cycles
Switch Function
2-Way Rotational, 4-Way Directional
Operating Force
133gf
Functions, Extra
2 Pushbuttons
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M41L0Q1RAPEM Inc.01040-1037-ND518,65600 €Similar
Obsolete
This product is no longer manufactured. View Substitutes