Image for M41L0N1R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41L0N1R

DigiKey Part Number
679-M41L0N1R-ND
Manufacturer
Manufacturer Product Number
M41L0N1R
Description
JOYSTICK RESISTIVE M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog (Resistive)
Manufacturer
APEM Inc.
Resistance
5 kOhms
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
Joystick, 3 - Axis
Panel Cutout Dimensions
Circular - 39.70mm Dia
Actuator Type
Joystick
Mechanical Life
1,000,000 Cycles
Switch Function
2-Way Rotational, 4-Way Directional
Operating Force
133gf
Functions, Extra
1 Pushbutton
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5508,33200 €2.541,66 €
Unit Price without VAT:508,33200 €
Unit Price with VAT:604,91508 €