cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41L091R

DigiKey Part Number
M41L091R-ND
Manufacturer
Manufacturer Product Number
M41L091R
Description
SWITCH JOYSTICK MINI AXIS W/BUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Actuator Type
-
Switch Function
-
Functions, Extra
-
Output
-
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
-
Termination Style
-
Operating Temperature
-
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
-
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5493,59600 €2.467,98 €
Unit Price without VAT:493,59600 €
Unit Price with VAT:587,37924 €