Image for M31L0M1P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M31L0M1P

DigiKey Part Number
679-M31L0M1P-ND
Manufacturer
Manufacturer Product Number
M31L0M1P
Description
JOYSTICK RESISTIVE M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Joystick
Switch Function
2-Way Rotational, 4-Way Directional
Functions, Extra
-
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Resistance
5 kOhms
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 39.70mm Dia
Ingress Protection
-
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
133gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5270,28400 €1.351,42 €
Unit Price without VAT:270,28400 €
Unit Price with VAT:321,63796 €