Joystick, 3 - Axis Analog (Resistive) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 3 - Axis Analog (Resistive) Output
M31C0M1P
M31C0M1P

M31C0M1P

DigiKey Part Number
679-2259-ND
Manufacturer
Manufacturer Product Number
M31C0M1P
Description
SWITCH JOYSTICK ANALOG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Joystick
Switch Function
2-Way Rotational, 4-Way Directional
Functions, Extra
-
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Resistance
5 kOhms
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 39.70mm Dia
Ingress Protection
-
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
133gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1284,54000 €284,54 €
5248,15600 €1.240,78 €
10233,92100 €2.339,21 €
25216,31320 €5.407,83 €
Manufacturers Standard Package
Unit Price without VAT:284,54000 €
Unit Price with VAT:338,60260 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC