Joystick, 2 - Axis Analog (Resistive) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 2 - Axis Analog (Resistive) Output
M21L051P75
M21L051P75

M21L051P75

DigiKey Part Number
679-4147-ND
Manufacturer
Manufacturer Product Number
M21L051P75
Description
SWITCH JOYSTICK ANALOG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog (Resistive)
Manufacturer
APEM Inc.
Resistance
5 kOhms
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
Joystick, 2 - Axis
Panel Cutout Dimensions
Circular - 39.70mm Dia
Actuator Type
Joystick
Mechanical Life
1,000,000 Cycles
Switch Function
4-Way Directional
Operating Force
133gf
Functions, Extra
1 Pushbutton
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1226,69000 €226,69 €
5197,71400 €988,57 €
10186,37800 €1.863,78 €
25172,35280 €4.308,82 €
50162,42400 €8.121,20 €
Manufacturers Standard Package
Unit Price without VAT:226,69000 €
Unit Price with VAT:269,76110 €