M21L051M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 1
cms-unit-price: 260,86000 €
cms-datasheet
M21L051M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M21L051M
1040-1123-ND
1040-1123-ND

M21L051M

DigiKey Part Number
1040-1123-ND
Manufacturer
Manufacturer Product Number
M21L051M
Description
SWITCH JOYSTICK ANALOG
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Resistive) Output
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
4-Way Directional
Functions, Extra
1 Pushbutton
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Resistance
5 kOhms
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 39.70mm Dia
Ingress Protection
-
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
133gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes