Similar

Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 8.00mm |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit SP3T | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -10°C ~ 60°C |
Switch Function On-On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 300mA (AC/DC) | Switch Travel 4.00mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPI-153-0008 | CW Industries | 851 | CWI506-ND | 1,27000 € | Similar |


