
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Ball Tip | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Analog (Resistive) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 39.70mm Dia | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 133gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 183,07000 € | 915,35 € |
| Unit Price without VAT: | 183,07000 € |
|---|---|
| Unit Price with VAT: | 217,85330 € |

