
M11C061P | |
|---|---|
DigiKey Part Number | 679-M11C061P-ND |
Manufacturer | |
Manufacturer Product Number | M11C061P |
Description | JOYSTICK RESISTIVE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Resistive) Output |
Category | Output Analog (Resistive) |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Panel Cutout Dimensions Circular - 39.70mm Dia |
Type Joystick, 2 - Axis | Mechanical Life 1,000,000 Cycles |
Actuator Type Joystick | Operating Force 133gf |
Switch Function 4-Way Directional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 149,08000 € | 745,40 € |
| Unit Price without VAT: | 149,08000 € |
|---|---|
| Unit Price with VAT: | 177,40520 € |

