

LK6HGB126M3 | |
---|---|
DigiKey Part Number | 679-3869-ND |
Manufacturer | |
Manufacturer Product Number | LK6HGB126M3 |
Description | SWITCH KEYLOCK 3POS DP3T 4A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
cms-packaging | Bag | |
cms-part-status | Active | |
Circuit | DP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 45° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 27.55mm | |
Mechanical Life | 6,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,35000 € | 20,35 € |
10 | 17,55700 € | 175,57 € |
25 | 16,55360 € | 413,84 € |
50 | 15,83080 € | 791,54 € |
100 | 15,13850 € | 1.513,85 € |
250 | 14,26752 € | 3.566,88 € |
500 | 13,64066 € | 6.820,33 € |
Unit Price without VAT: | 20,35000 € |
---|---|
Unit Price with VAT: | 24,21650 € |