LK68GB126M3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LK68GB126M3

LK68GB126M3

DigiKey Part Number
679-3867-ND
Manufacturer
Manufacturer Product Number
LK68GB126M3
Description
SWITCH KEYLOCK 2POS DPDT 4A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Circuit
DPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
27.55mm
Mechanical Life
6,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,07000 €20,07 €
1017,31900 €173,19 €
2516,32840 €408,21 €
5015,61560 €780,78 €
10014,93270 €1.493,27 €
25014,07360 €3.518,40 €
50013,45534 €6.727,67 €
Manufacturers Standard Package
Unit Price without VAT:20,07000 €
Unit Price with VAT:23,88330 €