LK5xNB126N3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK5GNB126N3

DigiKey Part Number
LK5GNB126N3-ND
Manufacturer
Manufacturer Product Number
LK5GNB126N3
Description
SWITCH KEYLOCK 3POS SP3T 4A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SP3T
Number of Positions
3
Switch Function
On-On-Mom
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flat Key
Key Removable Positions
1 and 3
Angle of Throw
45°, 90°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
32.55mm
Mechanical Life
6,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,00530 €1.500,53 €
Unit Price without VAT:15,00530 €
Unit Price with VAT:17,85631 €