LK5xNB126N3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK5BNB126N3

DigiKey Part Number
LK5BNB126N3-ND
Manufacturer
Manufacturer Product Number
LK5BNB126N3
Description
SWITCH KEYLOCK 2POS DPDT 4A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Circuit
DPDT
Number of Positions
2
Switch Function
On-Mom
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
45°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
32.55mm
Mechanical Life
6,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,17000 €20,17 €
1017,40300 €174,03 €
2516,40760 €410,19 €
5015,69160 €784,58 €
10015,00530 €1.500,53 €
25014,14204 €3.535,51 €
50013,52076 €6.760,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,17000 €
Unit Price with VAT:24,00230 €