Image for KS700B14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS700B14

DigiKey Part Number
KS700B14-ND
Manufacturer
Manufacturer Product Number
KS700B14
Description
KNOB SMOOTH W/SKIRT 0.250" METAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Metal Black
Product Attributes
Filter Similar Products
Category
Diameter
0.750" (19.05mm), 1.120" (28.45mm) Skirt
Manufacturer
APEM Inc.
Height
0.630" (16.00mm)
Series
Indicator
Line on Side and Skirt
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black
Style
Cylindrical with Skirt
Features
6-32 Set Screw (2)
Type
Smooth
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0007,30058 €7.300,58 €
Unit Price without VAT:7,30058 €
Unit Price with VAT:8,68769 €
Alternate Color
KNOB SMOOTH W/SKIRT 0.250" METAL
In-Stock: 0
Unit Price: 6,86599 €