



KS500B18 | |
---|---|
DigiKey Part Number | KS500B18-ND |
Manufacturer | |
Manufacturer Product Number | KS500B18 |
Description | KNOB SMOOTH W/SKIRT 0.125" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Side and Skirt Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) Top, 0.750" (19.05mm) Bottom | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Side and Skirt | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 6,49777 € | 6.497,77 € |
Unit Price without VAT: | 6,49777 € |
---|---|
Unit Price with VAT: | 7,73235 € |