



KS500B14 | |
|---|---|
DigiKey Part Number | KS500B14-ND |
Manufacturer | |
Manufacturer Product Number | KS500B14 |
Description | KNOB SMOOTH W/SKIRT 0.250" METAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Metal Black |
Category | Diameter 0.500" (12.70mm) Top, 0.750" (19.05mm) Bottom |
Manufacturer APEM Inc. | Height 0.630" (16.00mm) |
Series | Indicator Line on Side and Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Smooth | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,35718 € | 7.357,18 € |
| Unit Price without VAT: | 7,35718 € |
|---|---|
| Unit Price with VAT: | 8,75504 € |








