
KRR22NW3XX03 | |
---|---|
DigiKey Part Number | KRR22NW3XX03-ND |
Manufacturer | |
Manufacturer Product Number | KRR22NW3XX03 |
Description | CAP ROCKER RECTANGULAR BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KR Series | |
Mounting Type | Snap Fit | |
Size | 47.00mm L x 25.00mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 4,79575 € | 191,83 € |
Unit Price without VAT: | 4,79575 € |
---|---|
Unit Price with VAT: | 5,70694 € |