
Category | Actuator Type Actuator Arm, Cap Required |
Mfr | Actuator Marking Varies by Cap |
Series | Illumination Type, Color LED, White/White |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 36.80mm x 21.08mm |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 150,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 26,57050 € | 1.062,82 € |
| Unit Price without VAT: | 26,57050 € |
|---|---|
| Unit Price with VAT: | 31,61890 € |

