
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,81000 € | 24,81 € |
| 10 | 21,40900 € | 214,09 € |
| 40 | 19,58150 € | 783,26 € |
| 80 | 18,72500 € | 1.498,00 € |
| 120 | 18,24092 € | 2.188,91 € |
| 280 | 17,26725 € | 4.834,83 € |
| 520 | 16,58744 € | 8.625,47 € |
| Unit Price without VAT: | 24,81000 € |
|---|---|
| Unit Price with VAT: | 29,52390 € |














