
KNS701BA14 | |
|---|---|
DigiKey Part Number | KNS701BA14-ND |
Manufacturer | |
Manufacturer Product Number | KNS701BA14 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black, Silver |
Category | Diameter 0.750" (19.05mm), 1.120" (28.45mm) Skirt |
Manufacturer APEM Inc. | Height 0.630" (16.00mm) |
Series | Indicator Arrow on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black, Silver |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,29573 € | 10.591,46 € |
| Unit Price without VAT: | 5,29573 € |
|---|---|
| Unit Price with VAT: | 6,30192 € |







