
KN701BA18 | |
|---|---|
DigiKey Part Number | KN701BA18-ND |
Manufacturer | |
Manufacturer Product Number | KN701BA18 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black, Silver |
Category | Diameter 0.750" (19.05mm) |
Manufacturer APEM Inc. | Height 0.630" (16.00mm) |
Series | Indicator Arrow on Top |
Packaging Bag | Material Metal |
Part Status Active | Color Black, Silver |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,80874 € | 7.617,48 € |
| Unit Price without VAT: | 3,80874 € |
|---|---|
| Unit Price with VAT: | 4,53240 € |









