
KN501BA18 | |
---|---|
DigiKey Part Number | KN501BA18-ND |
Manufacturer | |
Manufacturer Product Number | KN501BA18 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black, Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black, Silver | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 3,02817 € | 6.056,34 € |
Unit Price without VAT: | 3,02817 € |
---|---|
Unit Price with VAT: | 3,60352 € |