
KI2XDXXNXX06XXCK | |
---|---|
DigiKey Part Number | 679-3321-ND |
Manufacturer | |
Manufacturer Product Number | KI2XDXXNXX06XXCK |
Description | LED PNL IND RED QUICK CONNECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.83" x 1.45" (21.08mm x 36.83mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP68 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 19,20475 € | 768,19 € |
Unit Price without VAT: | 19,20475 € |
---|---|
Unit Price with VAT: | 22,85365 € |