cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHF700A14

DigiKey Part Number
KHF700A1/4-ND
Manufacturer
Manufacturer Product Number
KHF700A14
Description
KNOB SMOOTH 0.250" METAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Notch on Top and Side Metal Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
0.750" (19.05mm)
Height
0.560" (14.22mm)
Indicator
Notch on Top and Side
Material
Metal
Color
Silver
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,03217 €3.032,17 €
Unit Price without VAT:3,03217 €
Unit Price with VAT:3,60828 €