




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | Triangular Arrows | |
Illumination Type, Color | LED, Green/Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,26000 € | 26,26 € |
| 10 | 22,98900 € | 229,89 € |
| 32 | 20,33000 € | 650,56 € |
| 64 | 18,78406 € | 1.202,18 € |
| 128 | 18,67141 € | 2.389,94 € |
| 256 | 18,57457 € | 4.755,09 € |
| 512 | 17,53311 € | 8.976,95 € |
| Unit Price without VAT: | 26,26000 € |
|---|---|
| Unit Price with VAT: | 31,24940 € |


