KG412A2XTA26X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG412A2XTA26X3

DigiKey Part Number
679-3317-ND
Manufacturer
Manufacturer Product Number
KG412A2XTA26X3
Description
SWITCH ROCKER DPST 15A 12V
Customer Reference
Detailed Description
Rocker Switch DPST 15A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Convex (Reverse V) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
Fluorescent, Green
Illumination Voltage (Nominal)
110 VAC
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.80mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.