
KB900BA14AL | |
|---|---|
DigiKey Part Number | 679-KB900BA14AL-ND |
Manufacturer | |
Manufacturer Product Number | KB900BA14AL |
Description | KNOB ALUMINUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black, Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.930" (23.62mm) | |
Height | 0.790" (20.07mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black, Natural | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,07661 € | 8.153,22 € |
| Unit Price without VAT: | 4,07661 € |
|---|---|
| Unit Price with VAT: | 4,85117 € |

