Direct

JD7510J | |
|---|---|
DigiKey Part Number | JD7510J-ND |
Manufacturer | |
Manufacturer Product Number | JD7510J |
Description | SWITCH KEYLOCK 3POS DP3T 4A 125V |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DP3T 4A (AC) 125 VAC DC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DP3T | |
Number of Positions | 3 | |
Switch Function | On-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 45° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 32.55mm | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles |



