JD7510A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 73,72080 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 71,05360 €
Datasheet

Similar


C&K
In Stock: 190
Unit Price: 24,66000 €
Datasheet
Keylock Switch 2 Position SPDT 4A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JD7510A

DigiKey Part Number
679-1197-ND
Manufacturer
Manufacturer Product Number
JD7510A
Description
SWITCH KEYLOCK 2POS SPDT 4A 125V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 4A (AC) 125 VAC DC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Number of Positions
2
Switch Function
On-Mom
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
45°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
32.55mm
Mechanical Life
-
Electrical Life
6,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes