JD7509J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


APEM Inc.
In Stock: 202
Unit Price: 17,47000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 80,39400 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 83,04440 €
Datasheet

Similar


C&K
In Stock: 968
Unit Price: 23,47000 €
Datasheet
Keylock Switch 3 Position DP3T 4A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JD7509J

DigiKey Part Number
679-1191-ND
Manufacturer
Manufacturer Product Number
JD7509J
Description
SWITCH KEYLOCK 3POS DP3T 4A 125V
Customer Reference
Detailed Description
Keylock Switch 3 Position DP3T 4A (AC) 125 VAC DC Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
APEM Inc.
Key Removable Positions
All
Series
Angle of Throw
45°
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Obsolete
Contact Finish
Gold
Circuit
DP3T
Mounting Type
Panel Mount
Number of Positions
3
Termination Style
Solder Lug
Switch Function
On-On-On
Panel Cutout Dimensions
Circular - 19.00mm Dia
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
4A (AC)
Depth Behind Flange
27.55mm
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LK6JNB126N3APEM Inc.202679-6890-ND17,47000 €Direct
58J4A45-01-2-03SGrayhill Inc.058J4A45-01-2-03S-ND80,39400 €Similar
58J9A45-01-2-03SGrayhill Inc.058J9A45-01-2-03S-ND83,04440 €Similar
Y200822C203NQC&K968CKN11501-ND23,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes