Image for IZPR1F422 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IZPR1F422

DigiKey Part Number
679-IZPR1F422-ND
Manufacturer
Manufacturer Product Number
IZPR1F422
Description
PUSHBUTTON SWITCH FD DBLE ICON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Domed
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.10mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2541,00080 €1.025,02 €
Manufacturers Standard Package
Unit Price without VAT:41,00080 €
Unit Price with VAT:48,79095 €