Image for IXP3W16M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXP3W16M

DigiKey Part Number
679-IXP3W16M-ND
Manufacturer
Manufacturer Product Number
IXP3W16M
Description
PUSHBUTTON SWITCH FD DBLE ICON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A (DC)
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Button, Mushroom
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 11.90mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2525,48560 €637,14 €
Manufacturers Standard Package
Unit Price without VAT:25,48560 €
Unit Price with VAT:30,32786 €