
IXP3W02GRXN9 | |
|---|---|
DigiKey Part Number | 679-IXP3W02GRXN9-ND |
Manufacturer | |
Manufacturer Product Number | IXP3W02GRXN9 |
Description | SWITCH PB IP67 SEALED GREEN ROUN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Mushroom |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 4 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 11.90mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,49000 € | 56,49 € |
| 10 | 48,72600 € | 487,26 € |
| 25 | 45,92960 € | 1.148,24 € |
| 50 | 43,91760 € | 2.195,88 € |
| 100 | 41,98970 € | 4.198,97 € |
| Unit Price without VAT: | 56,49000 € |
|---|---|
| Unit Price with VAT: | 67,22310 € |


