
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 11.90mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,88880 € | 572,22 € |
| Unit Price without VAT: | 22,88880 € |
|---|---|
| Unit Price with VAT: | 27,23767 € |

