
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 400mA (AC), 100mA (DC) | |
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,16960 € | 808,48 € |
| Unit Price without VAT: | 16,16960 € |
|---|---|
| Unit Price with VAT: | 19,24182 € |

