Image for ISR3SAD910 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISR3SAD910

DigiKey Part Number
679-ISR3SAD910-ND
Manufacturer
Manufacturer Product Number
ISR3SAD910
Description
PUSHBUTTON SWITCH FD DBLE ICON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
48 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Color - Actuator/Cap
Orange
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
400mA (AC), 100mA (DC)
Electrical Life
500,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5013,37340 €668,67 €
Manufacturers Standard Package
Unit Price without VAT:13,37340 €
Unit Price with VAT:15,91435 €