
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC 48 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 400mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,50660 € | 775,33 € |
| Unit Price without VAT: | 15,50660 € |
|---|---|
| Unit Price with VAT: | 18,45285 € |

