
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 48 V |
Series | Actuator Type Round, Button, Domed |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (AC), 4A (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 44,71750 € | 1.788,70 € |
| Unit Price without VAT: | 44,71750 € |
|---|---|
| Unit Price with VAT: | 53,21383 € |

