
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Orange |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.20mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 5A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 22,79950 € | 911,98 € |
| Unit Price without VAT: | 22,79950 € |
|---|---|
| Unit Price with VAT: | 27,13141 € |

