
IRC7Z262L0S | |
|---|---|
DigiKey Part Number | IRC7Z262L0S-ND |
Manufacturer | |
Manufacturer Product Number | IRC7Z262L0S |
Description | SWITCH PUSHBUTTON SPDT 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Red |
Series | Illumination Type, Color LED, Red |
Packaging Tray | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function On-Mom | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 5A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round, Button | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 38,70350 € | 1.548,14 € |
| Unit Price without VAT: | 38,70350 € |
|---|---|
| Unit Price with VAT: | 46,05717 € |

