
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC), 4A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 35,01300 € | 1.400,52 € |
| Unit Price without VAT: | 35,01300 € |
|---|---|
| Unit Price with VAT: | 41,66547 € |

