Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQP3S422

DigiKey Part Number
679-3175-ND
Manufacturer
Manufacturer Product Number
IQP3S422
Description
SWITCH PUSH SPST-NO 0.2A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 15.90mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
136,21000 $36,21 $
1031,24100 $312,41 $
4028,57300 $1.142,92 $
8027,32225 $2.185,78 $
12026,61500 $3.193,80 $
28025,19314 $7.054,08 $
Manufacturers Standard Package
Unit Price without VAT:36,21000 $
Unit Price with VAT:43,08990 $