Image for IQC3S472 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQC3S472

DigiKey Part Number
679-IQC3S472-ND
Manufacturer
Manufacturer Product Number
IQC3S472
Description
PUSHBUTTON SWITCH FD DBLE ICON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200mA (DC)
Mfr
Voltage Rating - DC
48 V
Series
Actuator Type
Square, Button
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 15.90mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4024,93325 €997,33 €
Manufacturers Standard Package
Unit Price without VAT:24,93325 €
Unit Price with VAT:29,67057 €